Yuasa YBX3054 Car Battery 36Ah Pin Type T1/T3 1 piece

MPN
YBX3054
Brand
Yuasa
EAN-13
5050694029585
Order Code
11-1638
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £60.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Yuasa YBX3054 car battery is a 36 Ah starter motor battery ideal for vehicles. It features pin types T1 and T3, suitable for various car and motorcycle accessories. Known for reliability, this Yuasa battery supports a wide range of motorbike and car applications.
Type Car battery
Capacity 36Ah
Nominal Voltage 12V
Terminal Type T1/T3
Chemistry Wet Flooded
CCA current 330 A
Cells 0
Cyclic / standby SLI
Depth 127mm
Dimensions 187 x 227 x 127mm
Height 227mm
Weight 9.3kg
Width 187mm

Reviews

Be the first to submit a review

Trustpilot