Yuasa YBX3053 Car Battery 45Ah T1/T3 Pin 1 piece

Order Code:

11-1637

Brand: Yuasa MPN: YBX3053 EAN-13: 5050694029578
Qty Unit Price (Inc VAT)
1+ £91.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 15/05/2026

The Yuasa YBX3053 is a 45 Ah car battery with pin types T1/T3, ideal for use as a starter motor battery. Manufactured by Yuasa, it offers reliable performance for vehicles. This battery is suitable for cars and motorbikes, supporting various motorcycle accessories.
Type Car battery
Capacity 45Ah
Nominal Voltage 12V
Terminal Type T1/T3
Dimensions 238 x 225 x 129mm
Chemistry Wet Flooded
CCA current 400 A
Cells 0
Cyclic / standby SLI
Depth 129mm
Height 225mm
Weight 12.4kg
Width 238mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot