Yuasa YBX3027 Car Battery 60Ah T1 Pin SMF 1piece

MPN
YBX3027
Brand
Yuasa
EAN-13
5050694029547
Order Code
11-1636
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £95.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Yuasa YBX3027 car battery, with a capacity of 60 Ah, is crafted for reliable performance in automotive applications. Featuring a pin type of T1, this battery is ideal for starting motors in cars. Manufactured by Yuasa, it is designed to support various motorbike and car accessories.
Type Car battery
Capacity 60Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B03/B04
CCA current 550 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 243 x 190 x 175mm
Height 190mm
Weight 14.8kg
Width 243mm

Reviews

Be the first to submit a review

Trustpilot