Yuasa YBX3012 SMF Car Battery 50Ah T1 Pin Quantity: 1

MPN
YBX3012
Brand
Yuasa
EAN-13
5050694029493
Order Code
11-1634
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £74.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Yuasa is the manufacturer of the SMF YBX3012 car battery, which offers a capacity of 50 Ah and features a T1 pin type. This battery is designed as a starter motor battery suitable for motorbikes and motorcycles, but also applicable for car use. It is a reliable choice for powering motorcycle accessories and ensuring efficient vehicle start-ups.
Type Car battery
Capacity 50Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B03
CCA current 420 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 207 x 190 x 175mm
Height 190mm
Weight 12.2kg
Width 207mm

Reviews

Be the first to submit a review

Trustpilot