Yuasa YBX3005 SMF Car Battery 60Ah T1 Pin 1 piece

Order Code:

11-1633

Brand: Yuasa MPN: YBX3005 EAN-13: 5050694029479
Qty Unit Price (Inc VAT)
1+ £102.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/04/2026

Yuasa manufactures the YBX3005 car battery, featuring a capacity of 60 Ah and a T1 pin type. This reliable starter motor battery is designed for use in cars, ensuring dependable performance. Commonly used in car applications, the YBX3005 is a solid choice for automotive power needs.
Type Car battery
Capacity 60Ah
Nominal Voltage 12V
Terminal Type T1
Dimensions 232 x 225 x 175mm
Chemistry Wet Flooded
CCA current 450 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Height 225mm
Weight 14.9kg
Width 232mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot