Crescent Lufkin® 0061283811 Unilok Pocket Tape 8m/26ft (Width 19mm)

MPN
0061283811
EAN-13
5012535060249
Order Code
95-3306
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 8m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 17/10/2026

The Lufkin Unilok Pocket Tape has a yellow clad abrasion resistant blade with 2 colour, easy to read markings in metric and imperial graduations. With a self-adjusting end hook. It has a lightweight high strength case with removable belt clip and a toggle lock that holds the blade securely at any length. Built-in shock absorber cushions blade return.

This Lufkin YU835CME Unilok Pocket Tape has metric and imperial graduations.

Blade Length: 8m/26ft
Blade Width: 19mm
Accuracy: EC Class II


Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot