YingJiao YS35V-1203000 PSU 12V 3A 36W Mains Fixed Voltage Adapter

Image Representative of Range

YingJiao YS35V-1203000 PSU 12V 3A 36W Mains Fixed Voltage Adapter

MPN
YS35V-1203000
Brand
YingJiao
EAN-13
4021087090995
Order Code
11-1616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.77
10+ £13.57
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 327 in stock

The YingJiao YS35V-1203000 is a mains adapter providing a fixed voltage power supply of 12 V and delivering a current of 3 A, making it suitable for a range of electronic devices. This stabilised PSU outputs 36 W, ensuring a consistent power supply. Common applications include powering small electronics or as a toy transformer for devices requiring steady electrical input.
Type Mains PSU (fixed voltage)
Output Voltage [DC] 12V
Output Current 3A
Cable Length 1.50m
Max. output current 3A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 3A
Power 36W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot