YingJiao YS18V-2401000 Fixed Voltage Mains PSU 24V 1A 24W 1 piece

Image Representative of Range

YingJiao YS18V-2401000 Fixed Voltage Mains PSU 24V 1A 24W 1 piece

MPN
YS18V-2401000
Brand
YingJiao
EAN-13
4021087090988
Order Code
11-1615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.47 £7.20
10+ £6.61
100+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

The YingJiao YS18V-2401000 Mains PSU is a fixed voltage power supply designed to deliver 24 V at 1 A, providing 24 W of power. This stabilised PSU is ideal for providing consistent power to electronic devices, such as a toy transformer or other low-power electronics. Suitable for use as a mains adapter, it ensures reliable performance in a variety of applications.
Type Mains PSU (fixed voltage)
Output Current 1A
Cable Length 1.50m
Max. output current 1A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1A
Output Voltage 24V
Power 24W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot