YingJiao YS16V-2400750 Mains PSU 24V 0.75A Fixed Voltage 18W

Image Representative of Range

YingJiao YS16V-2400750 Mains PSU 24V 0.75A Fixed Voltage 18W

MPN
YS16V-2400750
Brand
YingJiao
EAN-13
4021087090957
Order Code
11-1613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £7.66 £6.51
10+ £5.98
100+ £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The YingJiao YS16V-2400750 is a fixed voltage power supply that provides 24 V at 0.75 A, delivering 18 W of power. This stabilised PSU is ideal for use in various electronic applications requiring reliable and consistent power output. Commonly used as a mains adapter, it powers devices like toy transformers and other small electronic gadgets.
Type Mains PSU (fixed voltage)
Output Current 750mA
Cable Length 1.50m
Max. output current 0.75A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 750mA
Output Voltage 24V
Power 18W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot