YingJiao YS16V-0503000 USB-C PSU 5V 3A 15W Fixed Voltage

Image Representative of Range

YingJiao YS16V-0503000 USB-C PSU 5V 3A 15W Fixed Voltage

MPN
YS16V-0503000 USB-C
Brand
YingJiao
EAN-13
4021087090926
Order Code
11-1611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.27 £8.62
10+ £7.79
100+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/11/2026

The YingJiao YS16V-0503000 USB-C Mains PSU is a fixed voltage power supply providing 5 V at 3 A output. This 15 W stabilised PSU is ideal for powering USB-C devices consistently. Typical applications include use as a power adapter for small electronics or as a toy transformer.
Type Mains PSU (fixed voltage)
Output Voltage [DC] 5V
Output Current 3A
Max. output current 3A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output current (max.) - rounded 3A
Power 15W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot