YingJiao YS12V-2400500E Mains PSU Fixed Voltage 24V 0.5A 12W 1 piece

Image Representative of Range

YingJiao YS12V-2400500E Mains PSU Fixed Voltage 24V 0.5A 12W 1 piece

MPN
YS12V-2400500E
Brand
YingJiao
EAN-13
4021087090919
Order Code
11-1609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.44
10+ £5.88
100+ £5.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The YingJiao YS12V-2400500E is a fixed voltage power supply delivering 24 V and 0.5 A, with a total power output of 12 W. This stabilised PSU is commonly used in electronic projects or low-power devices that require a consistent power source. Ideal for toy transformers, its compact design makes it suitable for a variety of household applications.
Type Mains PSU (fixed voltage)
Output Voltage [DC] 24V
Output Current 0.5A
Cable Length 1.50m
Max. output current 0.5A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 500mA
Power 12W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot