YingJiao YS10-0502100 USB Mains PSU 5V 2.1A 10.5W Fixed Voltage

Image Representative of Range

YingJiao YS10-0502100 USB Mains PSU 5V 2.1A 10.5W Fixed Voltage

MPN
YS10-0502100 USB
Brand
YingJiao
EAN-13
4021087091015
Order Code
11-1606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 455 in stock

The YingJiao YS10-0502100 USB Mains PSU (fixed voltage) is a stabilised power supply providing 5 V and 2.1 A output, delivering 10.5 W of power. This fixed voltage power adapter is typically used for powering small electronic devices like USB toys and gadgets. Its reliable performance makes it suitable for any application requiring a mains-fed power supply.
Type Mains PSU (fixed voltage)
Output Current 2.1A
Max. output current 2.1A
Maximum Input Volage 240V
Minimum Input Volage 220V
Number of Outputs 1
Output USB-A
Output current (max.) - rounded 2.1A
Output Voltage 5V
Power 10.5W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot