YALEYUL2/13/230/1 Padlock High-Security U-Lock for Bikes & More, Gold Rated

Order Code:

11-1597

Brand: YALE MPN: YUL2/13/230/1 EAN-13: 5052847091913
  • Country of Origin: China
  • View All

Discontinued


The Yale YUL2/13/230/1 Padlock provides reliable bicycle theft protection. Its robust construction and secure locking mechanism make it ideal for securing bicycles. This high-quality padlock from Yale ensures peace of mind for cyclists.
Type Padlock
Dim (W x H) 115 mm x 230 mm
Height 230mm
Shutter type Key lock
Width 115mm

Trustpilot