YALEYSEM/400/EG1 Safe: Anti-drill plates, Keypad, Auto-lock, Secure, Easy

MPN
YSEM/400/EG1
Brand
YALE
EAN-13
5052847107706
Order Code
11-1585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £223.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Yale YSEM/400/EG1 is a flush mounted strong box designed for secure storage. It features a combination key system for enhanced security. This safe is ideal for installation in walls to protect valuable items at home or in the office.
Type Safe
Height 400mm
Width 350mm
Colour Black
Depth 340mm
Dimensions (W x H x D) 350 x 400 x 340 mm
Inside height 390mm
Inside Width 337mm
Internal depth 270mm
Power supply (LOV) battery-powered
Volume 35.5l
Weight 22kg

Reviews

Be the first to submit a review

Trustpilot