YALEYSEB/200/EB1 Compact Safe Laser-Cut Door, PIN Access, Interior Light

MPN
YSEB/200/EB1
Brand
YALE
EAN-13
5052847107737
Order Code
11-1581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £96.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The YALE YSEB/200/EB1 Compact Safe is a flush-mounted strong box designed for secure storage. As a reliable wall strong box, it provides robust protection with superior construction. Typical applications include safeguarding valuables at home or in office settings.
Type Safe
Height 200mm
Width 350mm
Depth 200mm
Dimensions (W x H x D) 350 x 200 x 200 mm
Inside height 192mm
Inside Width 345mm
Internal depth 145mm
Lock type Combination
Number of Shelves 1
Power supply (LOV) battery-powered
Volume 9.6l
Weight 8.5kg

Reviews

Be the first to submit a review

Trustpilot