YALEYCB/070/BB2 Cash Box Black 300x90x240mm with Lock and Handle

MPN
YCB/070/BB2
Brand
YALE
EAN-13
5052847108956
Order Code
11-1521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Yale YCB/070/BB2 cash box is a robust anti-theft safe box designed to secure money and change. Measuring 300 x 90 x 240 mm, this black cash box provides theft protection. Ideal for both personal and business use, it keeps cash organised and safe.
Type Cash box
Height 90mm
Width 300mm
Bank note compartments 1
Coin compartments 6
Colour Black
Depth 240mm
Dimensions (W x H x D) 300 x 90 x 240 mm
Weight 1.65kg

Reviews

Be the first to submit a review

Trustpilot