YALE YSV/170/DB2/P Home Safe Mini Pink, Keypad/Key Access, Anti-Shock

MPN
YSV/170/DB2/P
Brand
YALE
EAN-13
5052847118382
Order Code
11-1593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £40.82 £34.70
10+ £33.48
50+ £33.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Yale YSV/170/DB2/P home safe offers robust protection for valuables, featuring a combination lock and key access. This flush-mounted strong box is ideal for securing important documents and personal items. Suitable for both domestic and light commercial use, the strong box ensures peace of mind with its reliable security features.
Type Home safe
Height 160mm
Width 220mm
Colour Pink
Depth 110mm
Dimensions (W x H x D) 220 x 160 x 110 mm
Inside height 160mm
Inside Width 220mm
Internal depth 110mm
Power supply (LOV) battery-powered
Volume 3.8l
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot