YALE YSFM/520/EG1 Safe Fingerprint Combo Key Anti-Drill Auto Lock

MPN
YSFM/520/EG1
Brand
YALE
EAN-13
5052847107928
Order Code
11-1589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £294.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Yale YSFM/520/EG1 Safe, a flush mounted strong box, offers secure storage with fingerprint, combination, and key access. This strongbox is ideal for safeguarding valuables at home or in the office. With its durable design, it provides confidence in protecting important possessions.
Type Safe
Height 520mm
Width 350mm
Colour Black
Depth 360mm
Dimensions (W x H x D) 350 x 520 x 360 mm
Inside height 510mm
Inside Width 337mm
Internal depth 290mm
Power supply (LOV) battery-powered
Volume 49.8l
Weight 28kg

Reviews

Be the first to submit a review

Trustpilot