YALE YSFM/250/EG1 Safe Fingerprint/Combination Secure Anti-Drill Lock

MPN
YSFM/250/EG1
Brand
YALE
EAN-13
5052847107904
Order Code
11-1588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £226.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Yale YSFM/250/EG1 safe combines fingerprint, combination, and key access for versatile security. This flush-mounted strongbox is ideal for secure storage at home or in the office. Its robust design ensures valuables are well-protected against theft.
Type Safe
Height 250mm
Width 350mm
Colour Black
Depth 300mm
Dimensions (W x H x D) 350 x 250 x 300 mm
Inside height 240mm
Inside Width 337mm
Internal depth 230mm
Power supply (LOV) battery-powered
Volume 18.6l
Weight 15.7kg

Reviews

Be the first to submit a review

Trustpilot