YALE YSFB/400/EB1 Safe: Steel Door, Fingerprint, PIN, Key, Auto Lock

MPN
YSFB/400/EB1
Brand
YALE
EAN-13
5052847107966
Order Code
11-1587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £188.54
10+ £183.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Yale YSFB/400/EB1 safe is a flush-mounted strong box that offers combination, fingerprint, and key access for enhanced security. This strong box is ideal for securing valuables at home or in the office. Its versatile opening methods make it a reliable option for safeguarding important documents and items.
Type Safe
Height 400mm
Width 350mm
Colour Black
Depth 340mm
Dimensions (W x H x D) 350 x 400 x 340 mm
Inside height 392mm
Inside Width 345mm
Internal depth 285mm
Power supply (LOV) battery-powered
Volume 38.5l
Weight 17kg

Reviews

Be the first to submit a review

Trustpilot