YALE YSEB/400/EB1 Safe Secured Combo & Key Entry, Laser-Cut Steel Door

MPN
YSEB/400/EB1
Brand
YALE
EAN-13
5052847107751
Order Code
11-1583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £150.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The Yale YSEB/400/EB1 is a flush-mounted strong box designed for secure storage. It features a combination key system for enhanced security. This wall strong box is ideal for safeguarding valuables at home or in the office.
Type Safe
Height 400mm
Width 350mm
Colour Black
Depth 340mm
Dimensions (W x H x D) 350 x 400 x 340 mm
Inside height 392mm
Inside Width 345mm
Internal depth 285mm
Power supply (LOV) battery-powered
Volume 38.5l
Weight 17kg

Reviews

Be the first to submit a review

Trustpilot