YALE YSEB/250/EB1 Safe High Security Steel Door PIN/Key Entry Auto Lock

MPN
YSEB/250/EB1
Brand
YALE
EAN-13
5052847107744
Order Code
11-1582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £116.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Yale YSEB/250/EB1 is a flush mounted strongbox with a combination key feature. It is designed for secure storage within walls to keep valuables safe. Ideal for both residential and office use, this strong box provides robust protection.
Type Safe
Height 250mm
Width 350mm
Colour Black
Depth 300mm
Dimensions (W x H x D) 350 x 250 x 300 mm
Inside height 242mm
Inside Width 345mm
Internal depth 245mm
Power supply (LOV) battery-powered
Volume 20.5l
Weight 12.1kg

Reviews

Be the first to submit a review

Trustpilot