YALE YLG/200/DB2 Safe, Electronic PIN+Master Code, LCD, Auto Lock, Secure

Order Code:

11-1578

Brand: YALE MPN: YLG/200/DB2 EAN-13: 5052847118313
Qty Unit Price (Ex VAT)
1+ £126.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Yale YLG/200/DB2 is a flush mounted strong box with both a combination and key mechanism. It is a secure safe designed for protecting valuable items in homes or offices. Typical applications include storing important documents, jewellery, and other personal belongings.
Type Safe
Height 200mm
Width 430mm
Colour Black
Depth 350mm
Dimensions (W x H x D) 430 x 200 x 350 mm
Inside height 197mm
Inside Width 427mm
Internal depth 287mm
Power supply (LOV) battery-powered
Volume 24l

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot