YALE YKB/550/DB1 Key Safe Box Combination Auto-Lock Stores 100 Keys

MPN
YKB/550/DB1
Brand
YALE
EAN-13
5052847052761
Order Code
11-1576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £133.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 weeks

The YALE YKB/550/DB1 key safe box is a flush mounted strong box designed for secure storage. This robust and reliable key safe is ideal for both residential and commercial use. It typically accommodates up to one set of keys, ensuring they are accessible only to authorised individuals.
Type Key safe box
Height 550mm
Width 350mm
Colour Black
Depth 130mm
Dimensions (W x H x D) 350 x 550 x 130 mm
Inside height 540mm
Inside Width 340mm
Internal depth 80mm
Mounting Type Wall
Power supply (LOV) battery-powered
Weight 12.5kg

Reviews

Be the first to submit a review

Trustpilot