YALE YKB/200/BB2 Key Cabinet 20 Hooks Black, Keep Keys Organised

MPN
YKB/200/BB2
Brand
YALE
EAN-13
5010609184280
Order Code
11-1572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The YALE YKB/200/BB2 key cabinet offers secure key storage with 20 hooks. Manufactured by YALE, this black cabinet is ideal for organising keys in homes or small businesses. It is designed for ease of access and enhanced security.
Type Key cabinet
Height 200mm
Width 160mm
Colour Black
Depth 80mm
Dimensions (W x H x D) 160 x 200 x 80 mm
Hooks 20
Weight 0.75kg

Reviews

Be the first to submit a review

Trustpilot