YALE Y116B/115/BC Built-in Lock Hasp Weatherproof, Includes 3 Keys

MPN
Y116B/115/BC
Brand
YALE
EAN-13
5052847101087
Order Code
11-1499
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Yale Y116B/115/BC hasp with built-in lock provides robust theft protection with its strong design. Ideal for securing sheds, gates, and cabinets, this integrated locking system enhances security without the need for a separate padlock. Yale ensures reliable safeguarding for various applications with this 41.4 mm hasp.
Type Hasp with built-in lock
Body Width 41.4mm
Material Steel
Dimensions (W x H) 41.4 mm x 114 mm
Height 114mm
Locking Mechanism Key

Reviews

Be the first to submit a review

Trustpilot