Yale Locks Hardened Steel Hasp 160mm

MPN
Y155B/160/BK
Brand
Yale Locks
EAN-13
5052847100196
Order Code
97-6060
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Yale Locks Hardened Steel Hasp helps you secure your shed, gate, or other outdoor items that you need to keep safe. With black coating for protection against corrosion. Tested to a minimum of 96 hours for corrosion resistance to ensure protection against weather conditions. Can be fixed around a corner.

Concealed fixings for extra protection. Ideally suited to the Yale Y125 Laminated Steel Padlocks, Y220 Weatherproof Padlocks and Y90S Hardened Steel Padlocks.

Specification:

Hasp:
Width: 46mm
Length: 160mm

Staple:
Width: 44mm
Length: 42mm
Padlock Eye Ø: 13mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot