YALE AL-SDC-1A-W Wireless Vibration Sensor Alarm Extension, 1 Pc.

Order Code:

11-1483

Brand: YALE MPN: AL-SDC-1A-W EAN-13: 5052847131053
  • Quickly find another product in this range by Component:

    Wireless door/widow contact Wireless vibration sensor
Qty Unit Price (Ex VAT)
1+ £50.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The YALE AL-SDC-1A-W is a wireless alarm system extension featuring a vibration sensor. It is designed to detect and respond to tampering or forced entry attempts. Typically used in homes and businesses, it enhances security by integrating with existing YALE systems.
Type Wireless alarm system extension
Power Source battery-powered
App compatibility Yes
Component Wireless vibration sensor
Depth 9.42mm
Dimensions (W x H x D) 29 x 68.5 x 9.42 mm
Frequency 868 MHz
Height 68.5mm
Max. Range 1 km
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot