YALE 45-4500-1440-00-6011 DDV 4500 4" LCD Door Spy, Live View, Night Vision

MPN
45-4500-1440-00-6011
Brand
YALE
EAN-13
5052847054253
Order Code
11-1480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £120.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Yale 45-4500-1440-00-6011 Digital LCD door spy hole features a 10.16 cm (4 inch) display, offering clear digital viewing of visitors. This door spy hole from Yale enhances home security by providing convenient visual access to your doorstep. It is typically used to identify visitors without opening the door, making it ideal for residential security applications.
Type Digital LCD door spy hole
Door width (max.) 110cm
Door width (min.) 38cm
Screen size diagonal (cm) 10.16cm
Screen size diagonal (inches) 4in
Weight 0.36

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot