Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-0768RL SMD Resistor 0603 68 Ohm 1% tolerance 250mW

Image Representative of Range

Yageo RC1206FR-0768RL SMD Resistor 0603 68 Ohm 1% tolerance 250mW

Order Code:

20-8101

Brand: Yageo MPN: RC1206FR-0768RL EAN-13: 2050008698684
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-0768RL is a precision 68 ohm chip resistor designed in the 0603 SMD package format, which offers a compact and reliable solution for surface-mount applications. With a power rating of 250 mW and a tolerance of 1%, this resistor provides a stable performance suitable for use in signal processing, voltage regulation, and impedance matching in electronic circuits. This component plays a critical role in maintaining desired electrical characteristics in high-density PCBs, thanks to its consistent resistive properties and robust construction. Its compatibility with automated assembly processes makes it an ideal choice for high-volume manufacturing environments, where precise component placement and solderability are vital.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot