Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-07390KL SMD Resistors 0603 size 390K Ohm 1% tolerance

Image Representative of Range

Yageo RC1206FR-07390KL SMD Resistors 0603 size 390K Ohm 1% tolerance

Order Code:

20-8082

Brand: Yageo MPN: RC1206FR-07390KL EAN-13: 2050008703159
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-07390KL is an SMD chip resistor of the 0603 size delivering a resistance of 390K ohms with a 1% tolerance, suitable for precise impedance applications. It is identified by its alternate description, 2777910, and is an integral component in electronic circuits requiring reliable performance and compact design. Commonly utilised in various engineering applications, including telecommunications, automotive electronics, and consumer electronics, this resistor meets stringent requirements for consistent performance. Its compact design makes it optimal for densely populated circuit boards, maintaining high efficiency in limited spaces.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot