Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-071ML Resistors SMD 1M Ohm 1% tolerance 125mW 0603 size

Image Representative of Range

Yageo RC1206FR-071ML Resistors SMD 1M Ohm 1% tolerance 125mW 0603 size

Order Code:

20-8067

Brand: Yageo MPN: RC1206FR-071ML EAN-13: 2050008703708
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-071ML refers to a surface mount device (SMD) resistor with an impedance of 1 mega-ohm and a tolerance of 1%, designed for precise electrical circuit applications. As part of the 0603 size category, it provides a power rating of 125 milliwatts, making it suitable for compact circuit designs in varying electronic devices. Common applications include use in signal processing circuits, impedance matching, and other scenarios requiring accurate voltage and current regulation. The RC1206FR-071ML, also identified by the alternate description 2777965, is a reliable choice for engineers looking to integrate precision resistors within space-constrained environments, typical of the demands seen in contemporary electronic manufacturing.

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot