Easter Opening Hours and Delivery Dates here

Yageo RC1206FR-07180RL Resistor 180 Ohm Thick Film 250 mW 1206 SMD 1%

Order Code:

20-8060

Brand: Yageo MPN: RC1206FR-07180RL EAN-13: 2050008699223
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC1206FR-07180RL is a high-precision chip resistor designed for surface-mount technology applications. This resistor boasts a resistance value of 180 ohms with an accuracy of 1%, making it ideal for circuits where precise impedance is crucial. With a power rating of 250 mW, it is well-suited for use in various electronic devices, including consumer electronics, telecommunication equipment, and automotive electronics, where space-efficient and reliable performance is required. The 1206 package type provides a compact footprint, facilitating its integration into densely populated printed circuit boards. Its robust thick film technology enhances durability and performance consistency under various operating conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot