Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-07120RL RC Series Resistor 1206 SMD Thick Film 120 Ohm

Image Representative of Range

Yageo RC1206FR-07120RL RC Series Resistor 1206 SMD Thick Film 120 Ohm

Order Code:

20-8052

Brand: Yageo MPN: RC1206FR-07120RL EAN-13: 2050008698998
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Yageo RC1206FR-07120RL, a component within the RC series, is a surface-mount chip resistor that presents an impedance of 120 ohms. Designed in the 1206 SMD package, this thick film resistor is well-suited for applications requiring compactness and reliability in electronic circuit design. Engineers commonly utilise this resistor in a range of circuit boards, including telecommunications systems, instrumentation, and consumer electronics, where precision and stability in resistance values are paramount. The RC1206FR-07120RL offers excellent performance characteristics essential for maintaining consistent electrical currents and enhancing the overall function of complex electronic assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot