Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-07100KL Resistor 100k Ohm 0603 SMD Thick Film 1% 0.25W

Image Representative of Range

Yageo RC1206FR-07100KL Resistor 100k Ohm 0603 SMD Thick Film 1% 0.25W

Order Code:

20-8047

Brand: Yageo MPN: RC1206FR-07100KL EAN-13: 2050008702411
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-07100KL is a compact surface-mount resistor specifically designed for precise electronic applications, adhering to the 0603 SMD package standard. This chip resistor offers an impedance of 100k ohms and boasts a high accuracy of 1%, ensuring reliable performance in circuits requiring exact current regulation. Engineered with a thick film construction, it supports a power rating of 0.25 watts, making it suitable for a variety of applications such as signal processing, control systems, and communication devices. Often listed as part number 2777836, this component is an ideal choice for engineers looking for durable and stable resistance values in compact electronic designs. Its robust build is well-suited to the demanding conditions often faced in sectors such as automotive, industrial control, and consumer electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot