Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-074K7L Resistor SMD 0603 4.7kΩ 1% Stability

Image Representative of Range

Yageo RC0805FR-074K7L Resistor SMD 0603 4.7kΩ 1% Stability

Order Code:

20-8031

Brand: Yageo MPN: RC0805FR-074K7L EAN-13: 2050008692163
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-074K7L is a surface-mount device (SMD) resistor belonging to the 0603 type, specifically designed to deliver a precise impedance of 4.7 k? with a tolerance of 1%, ensuring stability and reliability in circuit designs. This component is engineered to meet the demands of contemporary electronic applications, featuring a compact form factor that facilitates its integration into densely populated printed circuit boards. The RC0805FR-074K7L is suitable for a wide range of engineering applications, including telecommunications, consumer electronics, and industrial systems, where precise current limiting and voltage division are critical.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot