Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-07470RL SMD Resistor 0603 Chip 470 Ohm 1% Precision

Image Representative of Range

Yageo RC0805FR-07470RL SMD Resistor 0603 Chip 470 Ohm 1% Precision

Order Code:

20-8028

Brand: Yageo MPN: RC0805FR-07470RL EAN-13: 2050008690091
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0805FR-07470RL is a precision chip resistor designed for surface-mount technology (SMT), available in the commonly used 0603 package size. This robust component features a resistance of 470 Ohms with a precision tolerance of 1%, making it ideal for demanding applications requiring reliable impedance control. Engineered for versatility, the RC0805FR-07470RL is suitable for various electronic applications, such as signal processing, consumer electronics, and telecommunications, where accurate voltage regulation is critical. Utilised for its compact design and stability, this resistor supports designs in high-density circuit boards, especially in environments prioritising space efficiency without compromising performance.

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot