Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0739RL Thick Film Resistor 39R 0805 1% 0.125W SMD

Image Representative of Range

Yageo RC0805FR-0739RL Thick Film Resistor 39R 0805 1% 0.125W SMD

Order Code:

20-8024

Brand: Yageo MPN: RC0805FR-0739RL EAN-13: 2050008689040
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-0739RL is a precision thick film chip resistor, specifically designed for surface-mount applications. This component features a resistance value of 39 ohms with a tolerance of 1%, making it ideal for situations that require precise impedance control. The resistor is encapsulated in an 0805 package and can handle a maximum power rating of 0.125 watts. This makes it suitable for a wide range of electronic circuits where space is a constraint, including consumer electronics, communications equipment, and measurement systems. Given its solid performance metrics, the RC0805FR-0739RL is a reliable choice for engineers seeking durable and efficient resistive components for their designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot