Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0722RL SMD Resistor 0603 22 Ohm 1% tolerance 125mW

Image Representative of Range

Yageo RC0805FR-0722RL SMD Resistor 0603 22 Ohm 1% tolerance 125mW

Order Code:

20-8010

Brand: Yageo MPN: RC0805FR-0722RL EAN-13: 2050008688708
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-0722RL is a precision chip resistor that exhibits an impedance of 22 ohms with a tolerance of 1%, making it suitable for applications requiring accurate resistance values. Manufacturable in the 0603 package type, this surface-mount device is characterised by its robust reliability and compact size, ideal for densely packed electronic circuits. With a power rating of 125 milliwatts, it can efficiently handle moderate power loads, making it applicable in various engineering scenarios such as voltage regulation, signal processing, and impedance matching. Frequently utilised in the design of compact electronic devices, it is capable of performing optimally under a range of environmental conditions, aligning with its specification to meet the needs of sophisticated electronic applications. This product, identified with an alternate description as 2776436, offers versatility and precision, adhering to the exacting standards of modern electronic design work.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot