Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-07180KL SMD Resistor 0603 180k Ohm 1% 125mW 805-size

Image Representative of Range

Yageo RC0805FR-07180KL SMD Resistor 0603 180k Ohm 1% 125mW 805-size

Order Code:

20-7998

Brand: Yageo MPN: RC0805FR-07180KL EAN-13: 2050008694211
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC0805FR-07180KL, also known as 2776950, is a reliable surface-mount device designed to function as a chip resistor with an impedance rating of 180 kOhms. This component is designed to fit within the 0603 footprint, providing a compact yet efficient solution for electronic circuits requiring precise resistance values with a tolerance of 1%. With a power rating of 125 milliwatts, the resistor is suitably robust for various applications, including signal processing, consumer electronics, and automotive systems. It is particularly useful in situations where space is limited, and thermal management is a consideration in design, making it an ideal choice for engineers seeking dependable performance in their projects.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot