Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0712RL SMD Resistor 0603 12 Ohm 1% tolerance precision

Image Representative of Range

Yageo RC0805FR-0712RL SMD Resistor 0603 12 Ohm 1% tolerance precision

Order Code:

20-7993

Brand: Yageo MPN: RC0805FR-0712RL EAN-13: 2050008688388
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-0712RL represents a precision chip resistor designed for reliable use in a range of electronic circuits. This surface-mount device, specified in the 0603 package size, offers a resistance of 12 ohms with a tolerance of 1%, guaranteeing consistent performance where tight impedance control is critical. Engineered with advanced materials, it provides stable electrical characteristics, making it suitable for applications in high-density printed circuit boards, particularly in consumer electronics, telecommunications, and automotive systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot