Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-07120KL SMD resistor 0603 1% 120kΩ thick film 125mW

Image Representative of Range

Yageo RC0805FR-07120KL SMD resistor 0603 1% 120kΩ thick film 125mW

Order Code:

20-7990

Brand: Yageo MPN: RC0805FR-07120KL EAN-13: 2050008694006
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0805FR-07120KL is a precision chip resistor featuring a resistance value of 120kO with an accuracy of 1%, specially engineered for surface mount technology using a 0603 package. This thick film resistor is rated for a power handling capability of 125mW, ensuring reliable performance in a range of electronic circuits where precise impedance control is necessary. It finds common applications in signal processing equipment, telecommunications, and other areas demanding stable and consistent resistance characteristics over a wide range of temperatures and conditions. With its robust design, the Yageo RC0805FR-07120KL is suitable for use in both commercial and industrial projects, offering reliability in demanding environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot