Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-0727RL 0603 SMD Resistor 27 Ohm 1% tolerance

Image Representative of Range

Yageo RC0603FR-0727RL 0603 SMD Resistor 27 Ohm 1% tolerance

Order Code:

20-7956

Brand: Yageo MPN: RC0603FR-0727RL EAN-13: 2050008679409
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-0727RL is a precise 0603 SMD resistor engineered for applications that demand a specific resistance value of 27 ohms with a tight tolerance of 1%. This chip resistor, distinguished by its compact impedance features, is suitable for surface mount technology, making it favourable for high-density circuit board designs. Commonly utilised in automotive electronics, telecommunications equipment, and industrial controls, the RC0603FR-0727RL ensures dependable performance in various signal processing tasks. It serves as an essential component for engineers involved in detail-oriented projects, where precision and reliability are paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot