Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-0727KL Resistor 0603 SMD 27k Ohm 1% Tolerance

Image Representative of Range

Yageo RC0603FR-0727KL Resistor 0603 SMD 27k Ohm 1% Tolerance

Order Code:

20-7955

Brand: Yageo MPN: RC0603FR-0727KL EAN-13: 2050008682850
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
158,900 available to back orderBack-order availability date - 11/04/2026

Yageo RC0603FR-0727KL is a high-precision chip resistor designed for surface mounting as part of the 0603 SMD series. It offers an electrical resistance of 27k ohms with a tight tolerance of 1%, making it ideal for applications requiring precise impedance control such as signal processing and electronic circuits. Engineered for reliability, this resistor ensures consistent performance in various operating conditions, making it a staple component in industrial, automotive, and consumer electronics. Its compact size allows for efficient use in densely packed circuit boards without compromising on functionality. The RC0603FR-0727KL exemplifies high-quality engineering aligned with Yageo's standards, ensuring durability and precision in advanced technological contexts.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot