Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-07220RL 0603 SMD Resistors 220 Ohm 1% 100mW Thick Film

Image Representative of Range

Yageo RC0603FR-07220RL 0603 SMD Resistors 220 Ohm 1% 100mW Thick Film

Order Code:

20-7950

Brand: Yageo MPN: RC0603FR-07220RL EAN-13: 2050008680573
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0603FR-07220RL is a surface-mount device designed for use in electronic circuits, specifically as a 0603 SMD resistor with a resistance of 220 Ohms and a tolerance of 1%. This chip resistor is constructed using thick film technology, which ensures reliability and stability in various applications. It is rated for a power dissipation of 100 milliwatts, making it suitable for use in low power circuits where precise impedance control is necessary. Typical engineering applications include signal processing, telecommunications, and consumer electronics, where reliable performance within tight tolerances is crucial. The Yageo RC0603FR-07220RL is a robust component used to maintain circuit integrity in both commercial and industrial environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot