Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-071ML SMD Resistor 0603 1MOhm 1% Tolerance Thin Film

Image Representative of Range

Yageo RC0603FR-071ML SMD Resistor 0603 1MOhm 1% Tolerance Thin Film

Order Code:

20-7948

Brand: Yageo MPN: RC0603FR-071ML EAN-13: 2050008685745
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-071ML is a surface-mount device (SMD) resistor featuring a standard 0603 package, designed for applications requiring precision and reliability. This chip resistor provides a resistance of 1 Megaohm with a tolerance of 1%, employing thin film technology to ensure stable and accurate performance across various conditions. Typically used in circuits where precise impedance control is crucial, this component is ideal for use in high-frequency communication equipment, precision measurement devices, and other electronic systems requiring exact resistance values. Yageo's RC0603FR-071ML, also catalogued as 2776146, offers dependable operation under diverse environments, contributing to the design of efficient and reliable electronic assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot