Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-0715RL resistor SMD 0603 15 Ohm 1% tolerance 100mW

Image Representative of Range

Yageo RC0603FR-0715RL resistor SMD 0603 15 Ohm 1% tolerance 100mW

Order Code:

20-7940

Brand: Yageo MPN: RC0603FR-0715RL EAN-13: 2050008679089
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-0715RL is a small-sized 0603 surface-mount device (SMD) resistor designed for precision electronic applications where space is limited. With a resistance value of 15 Ohms and a tolerance of 1%, this chip resistor offers consistent performance in providing precise impedance control required in electronic circuits. Its power rating of 100 milliwatts makes it suitable for low-power applications typically found in telecommunications, consumer electronics, and automotive systems. This component, also referred to as the alternate description 2775519, is commonly used in scenarios demanding reliable performance and accuracy, such as signal processing circuits and impedance matching applications. The resistor is compatible with automated assembly processes, making it well-suited for use in contemporary high-density printed circuit board (PCB) designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot