Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-07680RL SMD Resistor 680 Ohm 1% 0603 Thin Film Chip

Image Representative of Range

Yageo RC0402FR-07680RL SMD Resistor 680 Ohm 1% 0603 Thin Film Chip

Order Code:

20-7923

Brand: Yageo MPN: RC0402FR-07680RL EAN-13: 2050008653478
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo's RC0402FR-07680RL is a surface-mounted thin film chip resistor designed for precise electronic applications. With a resistance value of 680 ohms and a tolerance of 1%, this 0603 SMD resistor is suited for circuits requiring reliable and stable impedance characteristics. Its compact size makes it ideal for high-density printed circuit boards, where space optimisation is critical. These resistors are commonly used in telecommunications, consumer electronics, and automotive electronics, where accurate resistance values are essential for the performance and longevity of electronic components.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot