Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-07560RL 0603 SMD Resistor 56 Ohm 1 percent tolerance

Image Representative of Range

Yageo RC0402FR-07560RL 0603 SMD Resistor 56 Ohm 1 percent tolerance

Order Code:

20-7918

Brand: Yageo MPN: RC0402FR-07560RL EAN-13: 2050008653362
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0402FR-07560RL, a component known for its precision and reliability, is a 0603 surface-mounted device (SMD) resistor with a designated resistance value of 56 ohms and a tolerance of 1 percent. This chip resistor is designed for efficient space usage while maintaining high performance, making it ideal for dense circuit boards where precision is paramount. Engineering applications often see this component employed in telecommunications, automotive electronics, and consumer electronic devices due to its ability to provide consistent impedance in a variety of operating conditions. Alternative identification for this product is 2774865, thereby ensuring compatibility within diverse coding systems used in electronic inventory management.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot