Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-0747KL SMD Resistor 0603 47K Resistance 1% Tolerance

Image Representative of Range

Yageo RC0402FR-0747KL SMD Resistor 0603 47K Resistance 1% Tolerance

Order Code:

20-7914

Brand: Yageo MPN: RC0402FR-0747KL EAN-13: 2050008674855
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0402FR-0747KL is a precision chip resistor featuring a resistance of 47 kilohms with a 1% tolerance, designed in a 0603 surface-mountable package. This resistor is part of a comprehensive range offered by Yageo, highlighting robust electrical performance and reliability in dense circuit designs. It is engineered to provide stable impedance control in a compact form factor, suitable for applications involving precision electronics, such as signal processing, communication devices, and automotive electronics. The RC0402FR-0747KL is widely used in scenarios that require accurate voltage division and current limiting in integrated circuits. Its small footprint makes it particularly valuable in high-density printed circuit board assemblies, ensuring efficient space utilisation while maintaining high-performance standards.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot